RSQ035P03HZGTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.89000
Datasheet
P-Channel 30 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ035P03HZGTR

DigiKey Part Number
846-RSQ035P03HZGTR-ND - Tape & Reel (TR)
846-RSQ035P03HZGCT-ND - Cut Tape (CT)
846-RSQ035P03HZGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
RSQ035P03HZGTR
Description
MOSFET P-CH 30V 3.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
780 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.74800$7.48
100$0.49180$49.18
500$0.38184$190.92
1,000$0.34642$346.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30143$904.29
6,000$0.27878$1,672.68
9,000$0.26724$2,405.16
15,000$0.25625$3,843.75
Manufacturer Standard Packaging