Parametric Equivalent
Similar

RSR025N05TL | |
|---|---|
DigiKey Part Number | 846-RSR025N05TLTR-ND - Tape & Reel (TR) 846-RSR025N05TLCT-ND - Cut Tape (CT) 846-RSR025N05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RSR025N05TL |
Description | NCH 45V 2.5A SMALL SIGNAL MOSFET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.81900 | $8.19 |
| 100 | $0.54130 | $54.13 |
| 500 | $0.42186 | $210.93 |
| 1,000 | $0.38341 | $383.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33516 | $1,005.48 |
| 6,000 | $0.31066 | $1,863.96 |
| 9,000 | $0.29580 | $2,662.20 |
| 15,000 | $0.29000 | $4,350.00 |



