Parametric Equivalent

RSR025P03HZGTL | |
|---|---|
DigiKey Part Number | 846-RSR025P03HZGTLTR-ND - Tape & Reel (TR) 846-RSR025P03HZGTLCT-ND - Cut Tape (CT) 846-RSR025P03HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RSR025P03HZGTL |
Description | MOSFET P-CH 30V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.61100 | $6.11 |
| 100 | $0.39850 | $39.85 |
| 500 | $0.30686 | $153.43 |
| 1,000 | $0.27734 | $277.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21265 | $637.95 |
| 6,000 | $0.19548 | $1,172.88 |
| 9,000 | $0.18673 | $1,680.57 |
| 15,000 | $0.18383 | $2,757.45 |
| 21,000 | $0.17109 | $3,592.89 |
| 30,000 | $0.16875 | $5,062.50 |




