Parametric Equivalent

RTQ035N03HZGTR | |
|---|---|
DigiKey Part Number | 846-RTQ035N03HZGTR-ND - Tape & Reel (TR) 846-RTQ035N03HZGCT-ND - Cut Tape (CT) 846-RTQ035N03HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RTQ035N03HZGTR |
Description | MOSFET N-CH 30V 3.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 285 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.67400 | $6.74 |
| 100 | $0.44100 | $44.10 |
| 500 | $0.34096 | $170.48 |
| 1,000 | $0.30871 | $308.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26774 | $803.22 |
| 6,000 | $0.24712 | $1,482.72 |
| 9,000 | $0.23661 | $2,129.49 |
| 15,000 | $0.22481 | $3,372.15 |
| 21,000 | $0.22250 | $4,672.50 |


