Similar
Parametric Equivalent

SML-010DTT87 | |
|---|---|
DigiKey Part Number | SML-010DTT87-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | SML-010DTT87 |
Description | LED ORANGE CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18644 | $466.10 |
| 5,000 | $0.17596 | $879.80 |
| 7,500 | $0.17059 | $1,279.42 |
| 12,500 | $0.16452 | $2,056.50 |
| 17,500 | $0.16091 | $2,815.93 |
| 25,000 | $0.15739 | $3,934.75 |
| 62,500 | $0.14962 | $9,351.25 |


