Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML-011UTT86 | |
|---|---|
DigiKey Part Number | 846-SML-011UTT86TR-ND - Tape & Reel (TR) 846-SML-011UTT86CT-ND - Cut Tape (CT) 846-SML-011UTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SML-011UTT86 |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-011UTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.38200 | $3.82 |
| 100 | $0.27550 | $27.55 |
| 500 | $0.22742 | $113.71 |
| 1,000 | $0.21162 | $211.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19430 | $485.75 |
| 5,000 | $0.18348 | $917.40 |
| 7,500 | $0.17793 | $1,334.48 |
| 12,500 | $0.17166 | $2,145.75 |
| 17,500 | $0.16794 | $2,938.95 |
| 25,000 | $0.16430 | $4,107.50 |
| 62,500 | $0.15628 | $9,767.50 |


