Parametric Equivalent
Similar
Similar
Similar

SST3904HZGT116 | |
|---|---|
DigiKey Part Number | SST3904HZGT116TR-ND - Tape & Reel (TR) SST3904HZGT116CT-ND - Cut Tape (CT) SST3904HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SST3904HZGT116 |
Description | TRANS NPN 40V 0.2A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST3904HZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10200 | $1.02 |
| 100 | $0.06280 | $6.28 |
| 500 | $0.04562 | $22.81 |
| 1,000 | $0.04002 | $40.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03288 | $98.64 |
| 6,000 | $0.02927 | $175.62 |
| 9,000 | $0.02743 | $246.87 |
| 15,000 | $0.02535 | $380.25 |
| 21,000 | $0.02412 | $506.52 |
| 30,000 | $0.02293 | $687.90 |
| 75,000 | $0.02030 | $1,522.50 |
| 150,000 | $0.01867 | $2,800.50 |
| 300,000 | $0.01731 | $5,193.00 |







