
STZ6.8NT146 | |
---|---|
DigiKey Part Number | 846-STZ6.8NT146TR-ND - Tape & Reel (TR) 846-STZ6.8NT146CT-ND - Cut Tape (CT) 846-STZ6.8NT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ6.8NT146 |
Description | DIODE ZENER ARRAY 6.8V SMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±5% SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZ6.8NT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.43100 | $4.31 |
100 | $0.28700 | $28.70 |
500 | $0.22000 | $110.00 |
1,000 | $0.19100 | $191.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13200 | $396.00 |
6,000 | $0.13000 | $780.00 |
9,000 | $0.12875 | $1,158.75 |