Parametric Equivalent



VS90VLNVWMTR | |
|---|---|
DigiKey Part Number | 846-VS90VLNVWMTR-ND - Tape & Reel (TR) 846-VS90VLNVWMTRCT-ND - Cut Tape (CT) 846-VS90VLNVWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | VS90VLNVWMTR |
Description | TVS DIODE 90VWM 146VC PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 1.3A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V (Max) | |
Voltage - Breakdown (Min) | 104V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.40000 | $4.00 |
| 100 | $0.26660 | $26.66 |
| 500 | $0.20222 | $101.11 |
| 1,000 | $0.18145 | $181.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15500 | $465.00 |
| 6,000 | $0.14173 | $850.38 |
| 9,000 | $0.11500 | $1,035.00 |


