Zener Diode 24 V 500 mW ±10% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±10% Surface Mount
YDZVFHTR27

YDZVFHTR24

DigiKey Part Number
YDZVFHTR24TR-ND - Tape & Reel (TR)
YDZVFHTR24CT-ND - Cut Tape (CT)
YDZVFHTR24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
YDZVFHTR24
Description
DIODE ZENER 24V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±10% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YDZVFHTR24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 17 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10954$328.62
6,000$0.09953$597.18
9,000$0.09442$849.78
15,000$0.08868$1,330.20
21,000$0.08528$1,790.88
30,000$0.08198$2,459.40
75,000$0.07500$5,625.00
Manufacturer Standard Packaging