
RE470-07 | |
---|---|
DigiKey Part Number | 6003-RE470-07-ND |
Manufacturer | Roth Elektronik |
Manufacturer Product Number | RE470-07 |
Description | SMD Adapter QFP208 QFP240 QFP264 |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.016" (0.40mm), 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.016" (0.40mm), 0.020" (0.50mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 7.99" L x 5.20" W (203.00mm x 132.00mm) | |
Board Thickness | 0.059" (1.50mm) | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.24000 | $4.24 |