HE1-41-S-A-2-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE1-41-S-A-2-BK

DigiKey Part Number
2524-HE1-41-S-A-2-BK-ND
Manufacturer
Manufacturer Product Number
HE1-41-S-A-2-BK
Description
SWITCH JOYSTICK HALL EFFECT 5V
Customer Reference
Detailed Description
Joystick, 3-Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ruffy Controls Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3-Axis
Switch Function
3 Axis
Functions, Extra
1 Pushbutton
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Voltage Rating - DC
5 V
Mounting Type
Panel Mount
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 60°C
Panel Cutout Dimensions
Circular - 41.40mm
Ingress Protection
-
Mechanical Life
5,000,000 Cycles
Electrical Life
5,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Ruffy Controls Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22,975.00000$22,975.00
10$168.38000$1,683.80
25$159.50000$3,987.50
50$142.75000$7,137.50