
HE1-51-S-A-1-BK | |
---|---|
DigiKey Part Number | 2524-HE1-51-S-A-1-BK-ND |
Manufacturer | |
Manufacturer Product Number | HE1-51-S-A-1-BK |
Description | SWITCH JOYSTICK HALL EFFECT 5V |
Customer Reference | |
Detailed Description | Joystick, 3-Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ruffy Controls Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3-Axis | |
Switch Function | 3 Axis | |
Functions, Extra | 1 Pushbutton | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Voltage Rating - DC | 5 V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -20°C ~ 60°C | |
Panel Cutout Dimensions | Circular - 41.40mm | |
Ingress Protection | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $241.45000 | $241.45 |
10 | $177.83000 | $1,778.30 |
25 | $168.50000 | $4,212.50 |
50 | $150.85000 | $7,542.50 |