TS2-1-R-T-1-C-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS2-1-R-T-1-C-BK
TS2-1-R-T-1-C-BK
TS2-1-R-T-1-C-BK

TS2-1-R-T-1-C-BK

DigiKey Part Number
2524-TS2-1-R-T-1-C-BK-ND
Manufacturer
Manufacturer Product Number
TS2-1-R-T-1-C-BK
Description
SWITCH JOYSTICK CASTLE HALL 5V
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ruffy Controls Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Castle
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 12.57mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
2,500,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Ruffy Controls Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$100.40000$100.40
10$66.80000$668.00
25$60.00000$1,500.00