
MNTBRKT-PL-30-SS | |
---|---|
DigiKey Part Number | 3188-MNTBRKT-PL-30-SS-ND |
Manufacturer | JW Winco/Otto Ganter |
Manufacturer Product Number | MNTBRKT-PL-30-SS |
Description | MOUNT BRACKET SHORT L STEEL |
Customer Reference | |
Detailed Description | Mounting Bracket Short L Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JW Winco/Otto Ganter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Short L | |
Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.11000 | $8.11 |