New Product
RS8802HXK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS8802HXK

DigiKey Part Number
3565-RS8802HXKTR-ND - Tape & Reel (TR)
3565-RS8802HXKCT-ND - Cut Tape (CT)
3565-RS8802HXKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS8802HXK
Description
IC GATE DRVR LOW-SIDE 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Runic Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
7ns, 6ns
Operating Temperature
-40°C ~ 140°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.38700$3.87
25$0.34640$8.66
100$0.30160$30.16
250$0.28028$70.07
500$0.26736$133.68
1,000$0.25675$256.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24082$963.28
8,000$0.23490$1,879.20
12,000$0.23194$2,783.28
20,000$0.22866$4,573.20
28,000$0.22674$6,348.72
40,000$0.22489$8,995.60
Manufacturers Standard Package