
1130252 | |
---|---|
DigiKey Part Number | 2337-1130252-ND |
Manufacturer | |
Manufacturer Product Number | 1130252 |
Description | HOOKUP STRND 14AWG 500V BLK 1=1' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 46/30 Black 500V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 46/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 500V | |
Operating Temperature | -40°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
50 | $1.67000 | $83.50 |
100 | $1.57000 | $157.00 |
250 | $1.48000 | $370.00 |
500 | $1.42000 | $710.00 |
1,000 | $1.36000 | $1,360.00 |