
1131002 | |
|---|---|
DigiKey Part Number | 2337-1131002-ND |
Manufacturer | |
Manufacturer Product Number | 1131002 |
Description | HOOK-UP WIRE 8AWG BLACK QTY1=1' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 77/26 Black 300/500V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 77/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300/500V | |
Operating Temperature | -40°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 50 | $4.46000 | $223.00 |
| 100 | $4.19000 | $419.00 |
| 250 | $3.94000 | $985.00 |
| 500 | $3.78000 | $1,890.00 |
| 1,000 | $3.63000 | $3,630.00 |



