
1271203 | |
---|---|
DigiKey Part Number | 2337-1271203-ND |
Manufacturer | |
Manufacturer Product Number | 1271203 |
Description | CABLE 3COND 12 AWG BROWN 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Brown 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 27/30; 29/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.417" (10.59mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Brown | |
Ratings | UL Style 4535 | |
Features | High Temperature | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Silicone | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.61000 | $8.61 |
25 | $7.75000 | $193.75 |
100 | $7.52000 | $752.00 |
250 | $7.07000 | $1,767.50 |
500 | $6.64000 | $3,320.00 |
1,000 | $6.24000 | $6,240.00 |