
16874631 | |
---|---|
DigiKey Part Number | 2337-16874631-ND |
Manufacturer | |
Manufacturer Product Number | 16874631 |
Description | CABLE CAT6A 8COND 26AWG GR 1=1FT |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style 20549 | |
Features | Abrasion Resistant, Flame Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.21000 | $11.21 |
25 | $8.90000 | $222.50 |
100 | $8.75000 | $875.00 |
250 | $8.28000 | $2,070.00 |
500 | $7.82000 | $3,910.00 |
1,000 | $7.37000 | $7,370.00 |