
17474621 | |
---|---|
DigiKey Part Number | 2337-17474621-ND |
Manufacturer | |
Manufacturer Product Number | 17474621 |
Description | CABLE CAT7A 8CON 26AWG BLK 1=1FT |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7a Cable Black 26 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7 strand | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21080 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Industrial, Network, Marine | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.77000 | $7.77 |
25 | $5.92000 | $148.00 |
100 | $5.63000 | $563.00 |
250 | $5.34000 | $1,335.00 |
500 | $5.04000 | $2,520.00 |
1,000 | $4.74000 | $4,740.00 |