
2041203 | |
---|---|
DigiKey Part Number | 2337-2041203-ND |
Manufacturer | |
Manufacturer Product Number | 2041203 |
Description | CABLE 3COND 12 AWG GRAY 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 52/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.402" (10.21mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 21216 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
25 | $3.81000 | $95.25 |
100 | $3.52000 | $352.00 |
250 | $3.24000 | $810.00 |
500 | $3.08000 | $1,540.00 |
1,000 | $2.92000 | $2,920.00 |