
2042041 | |
|---|---|
DigiKey Part Number | 2337-2042041-ND |
Manufacturer | |
Manufacturer Product Number | 2042041 |
Description | CABLE 41COND 20 AWG GRAY 1=1FT |
Customer Reference | |
Detailed Description | 41 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 41 | |
Wire Gauge | ||
Conductor Strand | 16/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.665" (16.89mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 21216 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.62000 | $12.62 |
| 25 | $12.14000 | $303.50 |
| 100 | $11.21000 | $1,121.00 |
| 250 | $10.31000 | $2,577.50 |
| 500 | $9.80000 | $4,900.00 |
| 1,000 | $9.31000 | $9,310.00 |



