
31660150 | |
---|---|
DigiKey Part Number | 2337-31660150-ND |
Manufacturer | |
Manufacturer Product Number | 31660150 |
Description | HOOK-UP STRND 20AWG BLK QTY1=1' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 16/32 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
100 | $0.43000 | $43.00 |
250 | $0.40000 | $100.00 |
500 | $0.37000 | $185.00 |
1,000 | $0.34000 | $340.00 |