31670487

DigiKey Part Number
2337-31670487-ND
Manufacturer
Manufacturer Product Number
31670487
Description
HOOK-UP STRND 10AWG GRAY QTY1=1'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 78/28 Gray 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
78/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015
Features
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$2.97000$2.97
50$2.15000$107.50
100$2.05000$205.00
250$1.99000$497.50
500$1.90000$950.00
1,000$1.77000$1,770.00