
31671686 | |
---|---|
DigiKey Part Number | 2337-31671686-ND |
Manufacturer | |
Manufacturer Product Number | 31671686 |
Description | HOOK-UP STRND 12AWG BLUE QTY1=1' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 52/28 Blue 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 52/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
50 | $1.18000 | $59.00 |
100 | $1.09000 | $109.00 |
250 | $1.00000 | $250.00 |
500 | $0.94000 | $470.00 |
1,000 | $0.89000 | $890.00 |