
3242404 | |
|---|---|
DigiKey Part Number | 2337-3242404-ND |
Manufacturer | |
Manufacturer Part Number | 3242404 |
Description | DC300DS 24/4C US2 COLOR SHIELD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Tan 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 50 | $3.75000 | $187.50 |
| 100 | $3.37000 | $337.00 |
| 250 | $3.14000 | $785.00 |
| 500 | $2.92000 | $1,460.00 |
| 1,500 | $2.41000 | $3,615.00 |


