
3242414 | |
|---|---|
DigiKey Part Number | 2337-3242414-ND |
Manufacturer | |
Manufacturer Part Number | 3242414 |
Description | CABLE 14COND 24AWG TAN SHD 1=1FT |
Customer Reference | |
Detailed Description | 14 Conductor Multi-Conductor Cable Tan 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.287" (7.29mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Control, Signal | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.18000 | $10.18 |
| 50 | $9.16000 | $458.00 |
| 100 | $8.25000 | $825.00 |
| 250 | $7.67000 | $1,917.50 |
| 500 | $7.13000 | $3,565.00 |
| 1,500 | $5.89000 | $8,835.00 |









