
35691414 | |
---|---|
DigiKey Part Number | 2337-35691414-ND |
Manufacturer | |
Manufacturer Product Number | 35691414 |
Description | CABLE 6COND 14/18AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 14 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 41/30; 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.616" (15.65mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style TC-ER | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 105°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
25 | $7.60000 | $190.00 |
100 | $6.83000 | $683.00 |
250 | $6.11000 | $1,527.50 |
500 | $5.76000 | $2,880.00 |
1,000 | $5.45000 | $5,450.00 |