
39550360 | |
---|---|
DigiKey Part Number | 2337-39550360-ND |
Manufacturer | |
Manufacturer Product Number | 39550360 |
Description | CABLE 3COND 10 AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 78/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.567" (14.4mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, UV Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Usage | Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Rubber | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.90000 | $5.90 |
25 | $5.54000 | $138.50 |
100 | $5.27000 | $527.00 |
250 | $4.95000 | $1,237.50 |
500 | $4.65000 | $2,325.00 |
1,000 | $4.37000 | $4,370.00 |