
39550525 | |
|---|---|
DigiKey Part Number | 2337-39550525-ND |
Manufacturer | |
Manufacturer Part Number | 39550525 |
Description | CABLE 5COND 14 AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 46/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.520" (13.21mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, UV Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Rubber | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 25 | $4.45000 | $111.25 |
| 100 | $4.23000 | $423.00 |
| 250 | $3.98000 | $995.00 |
| 500 | $3.74000 | $1,870.00 |
| 1,000 | $3.51000 | $3,510.00 |


