
63450334 | |
|---|---|
DigiKey Part Number | 2337-63450334-ND |
Manufacturer | |
Manufacturer Product Number | 63450334 |
Description | SABIX D 345 FRNC 22/3pr Hal-Free |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Halogen-Free, Flame Retardant, Low Smoke | |
Voltage | 350 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Sabix® | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.24000 | $9.24 |
| 25 | $8.32000 | $208.00 |
| 100 | $7.73000 | $773.00 |
| 250 | $7.26000 | $1,815.00 |
| 500 | $6.83000 | $3,415.00 |
| 1,000 | $6.36000 | $6,360.00 |



