
6752202 | |
---|---|
DigiKey Part Number | 2337-6752202-ND |
Manufacturer | |
Manufacturer Product Number | 6752202 |
Description | MULT-PAIR 4COND 22AWG TEAL 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Teal 22 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Teal | |
Ratings | UL Style 2570 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.34000 | $3.34 |
50 | $2.55000 | $127.50 |
100 | $2.44000 | $244.00 |
250 | $2.35000 | $587.50 |
500 | $2.27000 | $1,135.00 |
1,000 | $2.10000 | $2,100.00 |