
7671340 | |
---|---|
DigiKey Part Number | 2337-7671340-ND |
Manufacturer | |
Manufacturer Product Number | 7671340 |
Description | HOOK-UP STRND 12AWG BLK QTY1=1' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 224/34 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 224/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 10455 | |
Features | Oil Resistant, UV Resistant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
25 | $2.72000 | $68.00 |
100 | $2.58000 | $258.00 |
250 | $2.40000 | $600.00 |
500 | $2.31000 | $1,155.00 |
1,000 | $2.17000 | $2,170.00 |