
7671361 | |
|---|---|
DigiKey Part Number | 2337-7671361-ND |
Manufacturer | |
Manufacturer Product Number | 7671361 |
Description | HOOK-UP STRND 8AWG BLACK QTY1=1' |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 320/32 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 320/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.358" (9.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 10455 | |
Features | Oil Resistant, UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.70000 | $6.70 |
| 25 | $6.02000 | $150.50 |
| 100 | $5.72000 | $572.00 |
| 250 | $5.32000 | $1,330.00 |
| 500 | $5.10000 | $2,550.00 |
| 1,000 | $4.81000 | $4,810.00 |


