
77892202 | |
---|---|
DigiKey Part Number | 2337-77892202-ND |
Manufacturer | |
Manufacturer Product Number | 77892202 |
Description | MULTI-PAIR 4COND 22AWG GRY 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Tan 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 42/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style 21060 | |
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.87000 | $7.87 |
25 | $7.24000 | $181.00 |
100 | $6.37000 | $637.00 |
250 | $6.09000 | $1,522.50 |
500 | $5.69000 | $2,845.00 |
1,000 | $5.24000 | $5,240.00 |