
7852410 | |
---|---|
DigiKey Part Number | 2337-7852410-ND |
Manufacturer | |
Manufacturer Product Number | 7852410 |
Description | CABLE 10COND 24AWG BLK SHD 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 32/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21083 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.97000 | $5.97 |
25 | $5.67000 | $141.75 |
100 | $5.39000 | $539.00 |
250 | $4.95000 | $1,237.50 |
500 | $4.76000 | $2,380.00 |
1,000 | $4.52000 | $4,520.00 |