
7890250 | |
|---|---|
DigiKey Part Number | 2337-7890250-ND |
Manufacturer | |
Manufacturer Product Number | 7890250 |
Description | CABLE 4COND 20AWG GRY SHLD 1=1FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Tan 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 28/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.28000 | $8.28 |
| 25 | $7.85000 | $196.25 |
| 100 | $7.46000 | $746.00 |
| 250 | $6.58000 | $1,645.00 |
| 500 | $6.31000 | $3,155.00 |
| 1,000 | $5.94000 | $5,940.00 |




