
7952616 | |
---|---|
DigiKey Part Number | 2337-7952616-ND |
Manufacturer | |
Manufacturer Product Number | 7952616 |
Description | CABLE 16COND 26 AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 | |
Wire Gauge | ||
Conductor Strand | 18/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21060 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.95000 | $16.95 |
25 | $14.55000 | $363.75 |
100 | $14.29000 | $1,429.00 |
250 | $13.54000 | $3,385.00 |
500 | $12.79000 | $6,395.00 |
1,000 | $12.02000 | $12,020.00 |