
8390114 | |
|---|---|
DigiKey Part Number | 2337-8390114-ND |
Manufacturer | |
Manufacturer Product Number | 8390114 |
Description | MULT-PAIR 8COND 20/26AWG 1=1FT |
Customer Reference | |
Detailed Description | 8 (3 Twisted Pairs + 2) Conductor Multi-Pair Cable Green 20 AWG, 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (3 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style 20236 | |
Features | Abrasion Resistant, Oil Resistant | |
Voltage | 30 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.75000 | $12.75 |
| 25 | $11.16000 | $279.00 |
| 100 | $10.63000 | $1,063.00 |
| 250 | $10.06000 | $2,515.00 |
| 500 | $9.49000 | $4,745.00 |
| 1,000 | $8.94000 | $8,940.00 |




