
DC3222412S | |
---|---|
DigiKey Part Number | 2337-DC3222412S-ND |
Manufacturer | |
Manufacturer Product Number | DC3222412S |
Description | CABLE 12COND 24AWG TAN SHD 1=1FT |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Tan 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.64000 | $4.64 |
25 | $4.34000 | $108.50 |
100 | $4.12000 | $412.00 |
250 | $3.93000 | $982.50 |
500 | $3.73000 | $1,865.00 |
1,000 | $3.52000 | $3,520.00 |