
DC3331802 | |
---|---|
DigiKey Part Number | 2337-DC3331802-ND |
Manufacturer | |
Manufacturer Product Number | DC3331802 |
Description | CABLE 2COND 18 AWG GRAY 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Tan 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
25 | $1.89000 | $47.25 |
100 | $1.79000 | $179.00 |
250 | $1.73000 | $432.50 |
500 | $1.62000 | $810.00 |
1,000 | $1.55000 | $1,550.00 |