
DC3332001TP | |
---|---|
DigiKey Part Number | 2337-DC3332001TP-ND |
Manufacturer | |
Manufacturer Product Number | DC3332001TP |
Description | MULTI-PAIR 2COND 20AWG GRY 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Pair Cable Tan 20 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG, PLTC | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |
50 | $2.15000 | $107.50 |
100 | $2.02000 | $202.00 |
250 | $1.94000 | $485.00 |
500 | $1.84000 | $920.00 |
1,000 | $1.76000 | $1,760.00 |