
DC3332002S | |
|---|---|
DigiKey Part Number | 2337-DC3332002S-ND |
Manufacturer | |
Manufacturer Part Number | DC3332002S |
Description | DC105 UL PLTC/ITC 20/2C SHIELD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Tan 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG, PLTC | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 50 | $2.72000 | $136.00 |
| 100 | $2.55000 | $255.00 |
| 250 | $2.45000 | $612.50 |
| 500 | $2.33000 | $1,165.00 |
| 1,000 | $2.22000 | $2,220.00 |





