
DC3332203TP | |
---|---|
DigiKey Part Number | 2337-DC3332203TP-ND |
Manufacturer | |
Manufacturer Product Number | DC3332203TP |
Description | MULTI-PAIR 6COND 22AWG GRY 1=1FT |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Tan 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.289" (7.34mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Tan | |
Ratings | UL Style CMG, PLTC | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Semi-Rigid | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.47000 | $3.47 |
50 | $3.00000 | $150.00 |
100 | $2.85000 | $285.00 |
250 | $2.73000 | $682.50 |
500 | $2.57000 | $1,285.00 |
1,000 | $2.45000 | $2,450.00 |