
LNB-1/2 | |
|---|---|
DigiKey Part Number | 2337-LNB-1/2-ND |
Manufacturer | |
Manufacturer Part Number | LNB-1/2 |
Description | PLASTIC LOCKNUT NPT 1/2" BLACK |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SAB North America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Features | 1/2" NPT Thread | |
Storage/Refrigeration Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 25 | $0.69000 | $17.25 |
| 50 | $0.64000 | $32.00 |
| 100 | $0.61000 | $61.00 |
| 250 | $0.60000 | $150.00 |
| 500 | $0.58000 | $290.00 |
| 1,000 | $0.54000 | $540.00 |


