
MPS-7 | |
|---|---|
DigiKey Part Number | 2337-MPS-7-ND |
Manufacturer | |
Manufacturer Part Number | MPS-7 |
Description | CABLE GLAND 3-6.5MM PG7 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SAB North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 25 | $6.84000 | $171.00 |
| 50 | $6.49000 | $324.50 |
| 100 | $5.98000 | $598.00 |
| 250 | $5.50000 | $1,375.00 |
| 500 | $5.05000 | $2,525.00 |
| 1,000 | $4.65000 | $4,650.00 |

