
LM17500 | |
|---|---|
DigiKey Part Number | 3145-LM17500-ND |
Manufacturer | Saft |
Manufacturer Part Number | LM17500 |
Description | BATTERY LITHIUM 3V A |
Customer Reference | |
Detailed Description | A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.69" Dia x 2.03" H (17.5mm x 51.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 1mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.99000 | $7.99 |


