
ACZ09BR2E-15KQA1-20C10P | |
---|---|
DigiKey Part Number | 102-2217-ND |
Manufacturer | |
Manufacturer Product Number | ACZ09BR2E-15KQA1-20C10P |
Description | ROTARY ENCODER INCREMENT 10PPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ACZ09BR2E-15KQA1-20C10P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 10 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,020 | $2.18750 | $2,231.25 |