Similar


CMI-1265-88-SMT-TR | |
|---|---|
DigiKey Part Number | 102-CMI-1265-88-SMT-TR-ND - Tape & Reel (TR) 102-CMI-1265-88-SMT-CT-ND - Cut Tape (CT) 102-CMI-1265-88-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CMI-1265-88-SMT-TR |
Description | BUZZER MAGN 5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1265-88-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.80400 | $18.04 |
| 25 | $1.64200 | $41.05 |
| 50 | $1.53060 | $76.53 |
| 100 | $1.42800 | $142.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $1.23184 | $554.33 |
| 900 | $1.15228 | $1,037.05 |
| 1,350 | $1.10857 | $1,496.57 |
| 2,250 | $1.10125 | $2,477.81 |







